Typical Application for LTC3611 - 10A, 32V Monolithic Synchronous Step-Down DC/DC Converter
使用 Analog Devices 的 LTC3611 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Point-of-Load Applications
说明
- Typical Application for LTC3611 - 10A, 32V Monolithic Synchronous Step-Down DC/DC Converter. The LTC3611 is a high efficiency, monolithic synchronous step-down DC/DC converter that can deliver up to 10A output current from a 4.5V to 32V (36V maximum) input supply. It uses a constant on-time valley current mode control architecture to deliver very low duty cycle operation at high frequency with excellent transient response. The operating frequency is selected by an external resistor and is compensated for variations in VIN and VOUT
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 32 V
-
Output Current10 A
-
TopologyBuck- Synchronous
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3611IWP#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 32V Synchronous Step Down Single-Out 0.6V to 32V 10A 64-Pin QFN EP Tube | 买入 | |
|
|
LTC3611EWP#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 32V Synchronous Step Down Single-Out 0.6V to 32V 10A 64-Pin QFN EP Tube | 买入 | |
|
|
LTC3611EWP#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 32V Synchronous Step Down Single-Out 0.6V to 32V 10A 64-Pin QFN EP T/R | 买入 | |
|
|
LTC3611IWP#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 32V Synchronous Step Down Single-Out 0.6V to 32V 10A 64-Pin QFN EP T/R | 买入 | |