LT3837EFE, Wide Range, 9V to 36V to 3.3V/10A Isolated Flyback Converter with 1.2% Regulation
使用 Analog Devices 的 LT3837EFE 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Circuit shows LT3837 is a flyback design for a 3.3V, 10A output from a 9V to 36V input with a minimum of external components with 1.2% regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 36 V
-
Output Voltage3.3 V
-
Output Current10 A
-
Output Power10 to 60 W
-
Efficiency88 %
-
TopologyFlyback
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3837EFE | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 50kHz to 250kHz 16-Pin TSSOP EP | 买入 | |
|
|
LT3837EFE#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 50kHz to 250kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3837EFE#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 50kHz to 250kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3837EFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 50kHz to 250kHz 16-Pin TSSOP EP T/R | 买入 | |