Typical Application for LTC3407-3 - Dual Synchronous, 1.8V/0.8A and 3.3V/0.8A 2.25MHz Step-Down DC/DC Regulator
使用 Analog Devices 的 LTC3407-3 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Computer Cards
- Digital Camera
- DSL Modem
- Palmtops
- Personal Digital Assistant
- Portable Media Player
- Wireless Modem
说明
- Typical Application for LTC3407-3 - Dual Synchronous, 1.8V/0.8A and 3.3V/0.8A 2.25MHz Step-Down DC/DC Regulator. The LTC3407-3 is a dual, constant frequency, synchronous step down DC/DC converter. Intended for low power applications, it operates from 3.3V to 5.5V input voltage range and has a constant 2.25MHz switching frequency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 5.5 V
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3407EDD-3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 5.5V Synchronous Step Down Dual-Out 1.8V/3.3V 0.8A/0.8A 10-Pin DFN EP T/R | 买入 | |
|
|
LTC3407EDD-3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 5.5V Synchronous Step Down Dual-Out 1.8V/3.3V 0.8A/0.8A 10-Pin DFN EP Tube | 买入 | |