Typical Application for LTC3355 - 20V 1A Buck DC/DC with Integrated SCAP Charger and Backup Regulator
使用 Analog Devices 的 LTC3355 的参考设计
Image
1 / 1
依据最终产品
- Alarm System
- Power Meter
- Solid State Drive (SSD)
- USB Dying Gasp
说明
- Typical Application for LTC3355 - 20V 1A Buck DC/DC with Integrated SCAP Charger and Backup Regulator. The LTC3355 is a complete input power interrupt readthrough/DC system. The part charges a supercapacitor whiledeliveringloadcurrenttoVOUT, and uses energy from the supercapacitor to provide continuous VOUT backup power when VIN power is lost
主要特色
-
Conversion TypeDC to DC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3355IUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 2.7V to 5V 1A 20-Pin QFN EP T/R | 买入 | |
|
|
LTC3355EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 2.7V to 5V 1A 20-Pin QFN EP Tube | 买入 | |
|
|
LTC3355EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 2.7V to 5V 1A 20-Pin QFN EP T/R | 买入 | |
|
|
LTC3355IUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 2.7V to 5V 1A 20-Pin QFN EP Tube | 买入 | |