Typical Application for LTC1416, 14-Bit, 400-ksps Low Power Sampling ADC
使用 Analog Devices 的 LTC1416 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Digital Signal Processing
- Medical Imaging
- Telecommunication System
说明
- Typical Application for LTC1416, 14-Bit, 400-ksps Low Power Sampling ADC. The LTC1416 is a 2.2us, 400ksps, 14-bit sampling A/D converter that draws only 70mW from 5V supplies. This easy-to-use device includes a high dynamic range sample-and-hold and a precision reference
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate400K SPS
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1416CG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R | 买入 | |
|
|
LTC1416IG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R | 买入 | |
|
|
LTC1416CG | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP | 买入 | |
|
|
LTC1416IG | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP | 买入 | |
|
|
LTC1416CG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube | 买入 | |
|
|
LTC1416IG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube | 买入 | |