Typical Application for LT5579, 1.5GHz to 3.8GHz High Linearity Up Converting Mixer
使用 Analog Devices 的 LT5579 的参考设计
Image
1 / 1
依据最终产品
- Cell Basestation
- Transmitters
- WiMAX Basestation
说明
- Typical Application for LT5579 mixer is a high performance Up-Converting mixer optimized for frequencies in the 1.5GHz to 3.8GHz range. The single-ended LO input and RF output ports simplify board layout and reduce system cost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC5579IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP Tube | 买入 | |
|
|
LT5579IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP T/R | 买入 | |
|
|
LT5579IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP Tube | 买入 | |