Typical Application for LT5521 Very High Linearity Active Mixer
使用 Analog Devices 的 LT5521 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Wireless Data Access Card
- Wireless Infrastructure
说明
- Typical Application for LT5521 is a very high linearity mixer optimized for low distortion and low LO leakage applications. The chip includes a high speed LO buffer with single-ended input and a double-balanced active mixer
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5521EUF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V/5V 3GHz 16-Pin QFN EP | 买入 | |
|
|
LT5521EUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V/5V 3GHz 16-Pin QFN EP T/R | 买入 | |
|
|
LT5521EUF#TR | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V/5V 3GHz 16-Pin QFN EP T/R | 买入 | |
|
|
LT5521EUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V/5V 3GHz 16-Pin QFN EP Tube | 买入 | |