Typical Application for LT3971 - 38V, 1.2A, 2MHz Step-Down Regulator with 2.8 uA Quiescent Current
使用 Analog Devices 的 LT3971 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Industrial Power Supply
- Portable
说明
- Typical Application for LT3971 - 38V, 1.2A, 2MHz Step-Down Regulator with 2.8 uA Quiescent Current. The LT3971 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 38V. Low quiescent current design consumes only 2.8uA of supply current while regulating with no load. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 15mV in a typical application. An internally compensated current mode topology is used for fast transient response and good loop stability
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 38 V
-
TopologyBuck
Featured Parts (18)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3971EMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin MSOP EP T/R | 买入 | |
|
|
LT3971EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin DFN EP T/R | 买入 | |
|
|
LT3971IMSE16#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 16-Pin MSOP EP Tube | 买入 | |
|
|
LT3971EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin MSOP EP Tube | 买入 | |
|
|
LT3971IDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin DFN EP Tube | 买入 | |
|
|
LT3971IMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin MSOP EP Tube | 买入 | |
|
|
LT3971IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin MSOP EP Tube | 买入 | |
|
|
LT3971EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin DFN EP Tube | 买入 | |
|
|
LT3971IMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin MSOP EP T/R | 买入 | |
|
|
LT3971EDD-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin DFN EP T/R | 买入 | |
|
|
LT3971IDD-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin DFN EP T/R | 买入 | |
|
|
LT3971IDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin DFN EP T/R | 买入 | |