Typical Application for LT3752/LT3752-1 - Active Clamp Synchronous forward Controllers with Internal Housekeeping Controller
使用 Analog Devices 的 LT3752 的参考设计
Image
1 / 1
依据最终产品
- Automotive Systems
- Industrial Applications
- Isolated Telecom Converter
- Military Applications
- Off-Line Power Supplies
- Power Supplies
说明
- Typical Application for the LT3752/LT3752-1 are current mode PWM controllers optimized for an active clamp forward converter topology. A DC/DC housekeeping controller is included for improved efficiency and performance
主要特色
-
Conversion TypeDC to DC
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3752HFE#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP Tube | 买入 | |
|
|
LT3752EFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP T/R | 买入 | |
|
|
LT3752EFE#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP Tube | 买入 | |
|
|
LT3752IFE#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP Tube | 买入 | |
|
|
LT3752IFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP T/R | 买入 | |
|
|
LT3752HFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP T/R | 买入 | |
|
|
LT3752MPFE#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP Tube | 买入 | |
|
|
LT3752MPFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP T/R | 买入 | |