Typical Application for LT3724 - High Voltage, Current Mode Switching Regulator Controller
使用 Analog Devices 的 LT3724 的参考设计
Image
1 / 1
依据最终产品
- Avionics
- Avionics & Heavy Equipments
- Distributed Power System
- High-Voltage Applications
- Telecom Power Supply
说明
- Typical Application for the LT3724 is a DC/DC controller used for medium power, low part count, low cost, high efficiency supplies. It offers a wide 4V-60V input range (7.5V minimum startup voltage) and can implement step-down, step-up, inverting and SEPIC topologies
主要特色
-
Conversion TypeDC to DC
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3724MPFE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3724IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3724EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3724MPFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3724IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3724EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3724MPFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | 买入 | |