Typical Application for LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection
使用 Analog Devices 的 LT3581 的参考设计
Image
1 / 1
依据最终产品
- Bias Supplies
- Engine/Transmission Control Unit
- Local Logic Supplies
说明
- Typical Application for the LT3581 is a PWM DC/DC converter with built-in fault protection features to aid in protecting against output shorts, input/output over voltages, and overtemperature conditions
主要特色
-
Conversion TypeDC to DC
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3581IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 16-Pin MSOP EP Tube | 买入 | |
|
|
LT3581IDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 14-Pin DFN EP Tube | 买入 | |
|
|
LT3581IDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 14-Pin DFN EP T/R | 买入 | |
|
|
LT3581EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 16-Pin MSOP EP Tube | 买入 | |
|
|
LT3581EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 16-Pin MSOP EP T/R | 买入 | |
|
|
LT3581EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 14-Pin DFN EP T/R | 买入 | |
|
|
LT3581HDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 14-Pin DFN EP Tube | 买入 | |
|
|
LT3581EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 14-Pin DFN EP Tube | 买入 | |
|
|
LT3581IMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 16-Pin MSOP EP T/R | 买入 | |
|
|
LT3581HDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 14-Pin DFN EP T/R | 买入 | |