Typical Application for LT1940 - Dual Monolithic 1.4A, 1.1MHz Step-Down Switching Regulator
使用 Analog Devices 的 LT1940 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LT1940 - Dual Monolithic 1.4A, 1.1MHz Step-Down Switching Regulator. The LT1940 is a dual current mode PWM step-down DC/DC converter with internal 2A power switches
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 25 V
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1940EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Dual-Out 1.25V to 22V 1.4A/1.4A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT1940EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Dual-Out 1.25V to 22V 1.4A/1.4A 16-Pin TSSOP EP | 买入 | |
|
|
LT1940EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Dual-Out 1.25V to 22V 1.4A/1.4A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT1940EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Dual-Out 1.25V to 22V 1.4A/1.4A 16-Pin TSSOP EP Tube | 买入 | |