Typical Application for LT1317 - Micro-power, 600kHz PWM DC/DC Converters
使用 Analog Devices 的 LT1317 的参考设计
Image
1 / 1
依据最终产品
- Battery Backup
- Cellular Phone
- Cordless Phone
- Glucose Monitor
- GPS Receivers
- Medical Instruments
- Pager
- Portable Equipments
说明
- Typical Application for the LT 1317/LT1317B are micropower, fixed frequency step-up DC/DC converters that operate over a wide input voltage range of 1.5V to 12V
主要特色
-
Conversion TypeDC to DC
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1317CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1317CMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin MSOP T/R | 买入 | |
|
|
LT1317CMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin MSOP | 买入 | |
|
|
LT1317CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N | 买入 | |
|
|
LT1317IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N | 买入 | |
|
|
LT1317IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1317CMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin MSOP Tube | 买入 | |