Typical Application for HV9803B LED Driver I with Average-Mode Constant Current Control
使用 Microchip Technology 的 HV9803B 的参考设计
Image
1 / 1
依据最终产品
- LCD Backlighting
- LED Lighting
说明
- Typical Application for HV9803B LED Driver I with Average-Mode Constant Current Control. The HV9803B is an open-loop, Average-mode current control LED driver IC operating in a constant Off-time mode. The IC features ±2% current accuracy and tight line and load regulation of the LED current without any need for loop compensation or high-side current sensing. Its auto-zero circuit cancels the effect of both the input offset voltage and the propagation delay in the current sense comparator
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HV9803BLG-G | Microchip Technology | LED Drivers | LED Driver for Switch-Dimmable Applications using LED Bulbs and Fixtures | 买入 | |