Typical Application for Fan48610 2.5 Mhz Fixed Output Synchronous Tinyboost Regulator
使用 onsemi 的 FAN48610 的参考设计
Image
1 / 1
依据最终产品
- Audio Amplifier
- Low-Voltage Applications
- Portable
- Smart Phone
- Tablet
- Wearable Electronics
说明
- Typical Application for Fan48610 2.5 Mhz Fixed Output Synchronous Tinyboost Regulator. The FAN48610 is a low-power boost regulator designed to provide a minimum voltage-regulated rail from a standard single-cell Li-Ion battery and advanced battery chemistries. Even below the minimum system battery voltage, the device maintains the output voltage regulation for a minimum output load current of 1.0 A
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FAN48610BUC50X | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 4.5V Synchronous Step Up Single-Out 5V 1A 9-Pin WLCSP T/R | 买入 | |
|
|
FAN48610UC50X | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 4.5V Synchronous Step Up Single-Out 5V 1A 9-Pin WLCSP T/R | 买入 | |