Typical Application for FAN53601 6MHZ 600MA/1A SYNCHRONOUS BUCK REGULATOR
使用 onsemi 的 FAN53601 的参考设计
Image
1 / 1
依据最终产品
- Data Cards
- Digital Still Camera (DSC)
- Netbook
- Tablet
- Ultra Mobile PC
- WiMAX/Wireless Broadband
说明
- Typical Application for FAN53601 6MHZ 600MA/1A SYNCHRONOUS BUCK REGULATOR. The FAN53601/11 is a 6 MHz, step-down switching voltage regulator, available in 600 mA or 1 A options, that delivers a fixed output from an input voltage supply of 2.3 V to 5.5 V
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FAN53601UC182X | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.82V 0.6A 6-Pin WLCSP T/R | 买入 | |