Typical Application for CAT4104 Constant Current LED Driver for Daylight Detection
使用 onsemi 的 CAT4104 的参考设计
Image
1 / 1
依据最终产品
- Architectural Lighting
- Automotive Lighting
- LCD Backlighting
说明
- Typical Application for CAT4104 Constant Current LED Driver for Daylight Detection. The CAT4104 provides four matched low dropout current sinks to drive high-brightness LED strings up to 175 mA per channel. The LED channel current is set by an external resistor connected to the RSET pin. The LED pins are compatible with high voltage up to 25V supporting applications with long strings of LEDs
主要特色
-
Input Voltage5 V
-
Number of Derived Elements4
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CAT4104V-GT3 | onsemi | LED Drivers | LED Driver 3.3V/5V 8-Pin SOIC N T/R | 买入 | |