Typical Application for AS431 High Current Shunt Regulator
使用 Diodes Incorporated 的 AS431 的参考设计
Image
1 / 1
依据最终产品
- Adapter
- Battery Charger
- Graphics Card
- Switching Power Supply
- Voltage Reference
说明
- Typical Application for AS431 High Current Shunt Regulator. The AS431 is a three-terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn-on characteristics, low temperature coefficient and low output impedance, which make it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (17)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AS431HAZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
|
AS431HBNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
AS431HANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
AS431BNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
AS431BKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 5-Pin SOT-25 T/R | 买入 | |
|
|
AS431AZTR-E1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
|
AS431ARTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
AS431ANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
AS431AKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 5-Pin SOT-25 T/R | 买入 | |
|
|
AS431BRTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
AS431BKTR-E1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 5-Pin SOT-25 T/R | 买入 | |
|
|
AS431AZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |