Typical Application for AP5725 Dimming Control LED Driver Using a DC Voltage

使用 Diodes Incorporated 的 AP5725 的参考设计

供应商

Diodes Incorporated
  • 应用类别
    照明
  • 产品类别
    白光发光二极管驱动器

依据最终产品

  • Cellular Phone
  • Digital Camera
  • GPS Receivers
  • MP3 Player
  • Personal Digital Assistant
  • Portable Computers

说明

  • Typical Application for AP5725 Dimming Control LED Driver Using a DC Voltage. The AP5725 is a step-up DC/DC converter specifically designed to drive white LEDs with a constant current. The device can drive 2 - 6 LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminates the need for ballast resistors. For driving higher number of LEDs, AP5725 also supports a single feedback of parallel connected multiple strings of equal number of LEDs

主要特色

  • Input Voltage
    2.7 to 5.5 V
  • Number of Derived Elements
    2 to 6

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。