Typical Application for AP3156 High-Efficiency 1x/1.5x/2x Charge Pump for White LED Applications
使用 Diodes Incorporated 的 AP3156 的参考设计
Image
1 / 1
依据最终产品
- RGB Lighting
- WLED Backlighting
- WLED Flashlights
说明
- Typical Application for the AP3156 is a low noise, constant frequency charge pump DC/DC converter that uses a tri-mode load switch (1x), fractional (1.5x) and doubling (2x) conversion to maximize efficiency for white LED applications. The AP3156 is capable of driving the LED channels at 120mA maximum from a 2.7V to 5.5V input. The current sinks may be operated individually or in parallel for driving higher-current LEDs
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AP3156FVG-7 | Diodes Incorporated | LED Drivers | LED Driver 6 Segment 16-Pin QFN EP T/R | 买入 | |