Typical Application for AP1501 150kHz, 3A PWM Buck DC/DC Converter with Adjustable Type Circuit
使用 Diodes Incorporated 的 AP1501 的参考设计
Image
1 / 1
依据最终产品
- Buck Converter
- Positive-to-Negative Conversions
- Switching Regulators
说明
- Typical Application for AP1501 150kHz, 3A PWM Buck DC/DC Converter with Adjustable Type Circuit. The AP1501 is a fully integrated step-down DC/DC converter, with the ability to drive 3A load without the need of additional driver components
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AP1501-K5G-13 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) TO-263 T/R | 买入 | |
|
|
AP1501-50K5G-13 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) TO-263 T/R | 买入 | |