Typical Application for AN431 Adjustable Precision Shunt Regulator
使用 Diodes Incorporated 的 AN431 的参考设计
Image
1 / 1
依据最终产品
- Adapter
- Battery Charger
- Graphics Card
- Switching Power Supply
- Voltage Reference
说明
- Typical Application for AN431 Adjustable Precision Shunt Regulator. The AN431 series ICs are three-terminal adjustable shunt regulators with guaranteed thermal stability over a full operation range. These ICs feature sharp turn-on characteristics, low temperature coefficient and low output impedance, which make them ideal substitutes for Zener diodes in applications such as switching power supply, charger and other adjustable regulators
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AN431BN-ATRE1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
AN431AN-ATRE1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
AN431AN-ATRG1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
AN431BN-ATRG1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |