Typical Application for an OPA192 Buffered MXO Using ADS7959, 8-Bit, 1-Msps, 8-Channel, Single-Ended, Micro Power, Serial Interface ADC
使用 Texas Instruments 的 ADS7959SRGE 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Portable Medical Instrumentation
- Power Supplies
- Touch-Screen Monitor
说明
- Typical Application for ADS7959, 8-Bit, 1-MSPS, 8-Channel, Single-Ended, Micro Power, Serial Interface ADC. The device includes a capacitor based SAR A/D converter with inherent sample and hold. The device accept a wide analog supply range from 2.7V to 5.25V. Very low power consumption makes these devices suitable for battery-powered and isolated power supply applications. The 16/12-channel devices from this family are available in a 38-pin TSSOP and 32 pin VQFN package and the 4/8-channel devices are available in a 30-pin TSSOP and 24 pin VQFN packages
主要特色
-
ADC Resolution8 Bit
-
Number of Channels8CH
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADS7959SRGER | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 8-bit Serial 24-Pin VQFN EP T/R | 买入 | |
|
|
ADS7959SRGET | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 8-bit Serial 24-Pin VQFN EP T/R | 买入 | |