Typical Application for AL5811 60V Linear, 75mA Adjustable Current LED Driver for Low Side Current LED Setting
使用 Diodes Incorporated 的 AL5811 的参考设计
Image
1 / 1
依据最终产品
- Illumination
- LED Driver
- LED Signs
说明
- Typical Application for AL5811 60V Linear, 75mA Adjustable Current LED Driver for Low Side Current LED Setting. The AL5811 is a Linear LED driver with an adjustable LED current up to 75mA offering excellent temperature stability and output handling capability. The AL5811 simplifies the design of linear and isolated or non-isolated LED drivers by setting the LED current with standard value resistors
主要特色
-
Output Voltage1 to 60 V
-
Output Current0.075 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AL5811FF-7 | Diodes Incorporated | LED Drivers | LED Driver 350uA Supply Current 6-Pin UDFN EP T/R | 买入 | |
|
|
AL5811MP-13 | Diodes Incorporated | LED Drivers | LED Driver 350uA Supply Current 8-Pin MSOP EP T/R | 买入 | |