Typical Application for AL5802 LED Driver with PWM Dimming Functionality
使用 Diodes Incorporated 的 AL5802 的参考设计
Image
1 / 1
依据最终产品
- Illumination
- LED Driver
- LED Signs
说明
- Typical Application for AL5802 LED Driver with PWM Dimming Functionality. The AL5802 combines a high gain NPN transistor with a pre-biased NPN transistor to make a simple small footprint LED driver. The AL5802 open-collector output can operate from 0.8V to 30V enabling it to operate from 5V to 24V power supplies without additional components
主要特色
-
Input Voltage5 to 24 V
-
Output Voltage0.8 to 30 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AL5802-7 | Diodes Incorporated | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 6-Pin SOT-26 T/R | 买入 | |
|
|
AL5802QW6-7 | Diodes Incorporated | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 6-Pin SOT-26 T/R | 买入 | |