Typical Application for ADS7887, 10-Bit, 1.25-Msps, Micro-power SAR ADC Using the REF3030 Reference
使用 Texas Instruments 的 ADS7887SD 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Battery Powered Systems
- Data Acquisition System
- Motor Control
- Optical Networking
- Optical Switch
- Portable Medical Instrumentation
说明
- Typical Application for ADS7887, 10-Bit, 1.25-Msps, Micro-power SAR ADC. The devices include a capacitor based SAR A/D converter with inherent sample and hold. The serial interface in each device is controlled by the CS and SCLK signals for glue less connections with Microprocessors and DSPs. The input signal is sampled with the falling edge of CS and SCLK is used for conversion and serial data output
主要特色
-
ADC Resolution10 Bit
-
ADC Sampling Rate1.25M SPS
-
Number of Channels1CH
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADS7887SDBVT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R | 买入 | |
|
|
ADS7887SDCKT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SC-70 T/R | 买入 | |
|
|
ADS7887SDCKR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SC-70 T/R | 买入 | |
|
|
ADS7887SDBVR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R | 买入 | |