Typical Application for ADP3331 Adjustable Output Ultra Low IQ, 200 mA, SOT-23, any CAP Low Dropout Regulator
使用 Analog Devices 的 ADP3331 的参考设计
Image
1 / 1
依据最终产品
- Barcode Scanner
- Battery Powered Systems
- Camcorder
- Cameras
- Cellular Phone
- Notebook
- Palmtops
- PCMCIA Card
说明
- Typical Application for ADP3331 Adjustable Output Ultra Low IQ, 200 mA, SOT-23, any CAP Low Dropout Regulator. The ADP3331 is a member of the ADP330x family of precision low dropout any CAP voltage regulators. The ADP3331 operates with an input voltage range of 2.6 V to 12 V and delivers a load current up to 200 mA
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO