Typical Application for ADP220 Dual, 200 mA, Low Noise, High PSRR Voltage Regulator
使用 Analog Devices 的 ADP220 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Equipment
- Digital Camera
- Mobile Phone
- Portable Audio
- Portable Medical Devices
- Post-Regulators
说明
- Typical Application for ADP220 Dual, 200 mA, Low Noise, High PSRR Voltage Regulator. The 200 mA dual output ADP220/ADP221 combine high PSRR, low noise, low quiescent current, and low dropout voltage in a voltage regulator ideally suited for wireless applications with demanding performance and board space requirements
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP220ACBZ-1827R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V2.7V 0.2A/0.2A 6-Pin WLCSP T/R | 买入 | |
|
|
ADP220ACBZ-1812R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V1.8V 0.2A/0.2A 6-Pin WLCSP T/R | 买入 | |
|
|
ADP220ACBZ-2818R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V2.8V 0.2A/0.2A 6-Pin WLCSP T/R | 买入 | |