Typical Application for ADP323 Triple, 200mA, Low Noise, High PSRR Voltage Regulator
使用 Analog Devices 的 ADP323 的参考设计
Image
1 / 1
依据最终产品
- Audio Appliances
- Battery Powered Equipment
- DC to DC Regulator
- Digital Video Camera
- Mobile Phone
- Portable
- Portable Medical Devices
说明
- Typical Application for ADP323 Triple, 200mA, Low Noise, High PSRR Voltage Regulator. The ADP322/ADP323 200 mA triple output LDOs combine high PSRR, low noise, low quiescent current and low dropout voltage to extend the battery life of portable devices and are ideally suited for wireless applications with demanding performance and board space requirements
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP323ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 5V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 买入 | |