Typical Application for ADP2147 Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator
使用 Analog Devices 的 ADP2147 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GPS Navigation
- Medical Equipments
- Palmtops
- Personal Digital Assistant
- Portable Audio
- Portable Media Player
- Wireless Handsets
说明
- Typical Application for ADP2147 Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator. The ADP2147 is a high efficiency, low quiescent current, stepdown (buck) dc-to-dc regulator with an output voltage that can be switched between two different settings under the control of a select pin. The total solution requires only three tiny external components
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2147ACBZ-150-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 0.8A 6-Pin WLCSP T/R | 买入 | |
|
|
ADP2147ACBZ-110-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 0.8A 6-Pin WLCSP T/R | 买入 | |
|
|
ADP2147ACBZ-170-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 0.8A 6-Pin WLCSP T/R | 买入 | |
|
|
ADP2147ACBZ-130-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 0.8A 6-Pin WLCSP T/R | 买入 | |