Typical Application for ADP2116 Dual 3A/Single 6A Synchronous Step-Down DC to DC Regulator
使用 Analog Devices 的 ADP2116ACPZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
- Industrial
- Medical and Healthcare
- Networking
- Portable Instrumentation
- Telecommunication System
说明
- Typical Application for ADP2116 Dual 3A/Single 6A Synchronous Step-Down DC to DC Regulator. The ADP2116 is a versatile, synchronous, step-down switching regulator that satisfies a wide range of customer point-of-load requirements. The two PWM channels can be configured to deliver independent outputs at 3A and 3A (or at 3A and 2A) or can be configured as a single interleaved output capable of delivering 6A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 5.5 V
-
Output Voltage1.2|2.5 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2116ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.6V/0.8V/1.2V/1.5V/1.8V/2.5V/3.3V 3A/2A 32-Pin LFCSP EP T/R | 买入 | |