Typical Application for ADP199 3.6 V, 500 mA Logic Controlled High-Side Load Switch
使用 Analog Devices 的 ADP199AC 的参考设计
Image
1 / 1
依据最终产品
- Audio Equipments
- Battery Powered Systems
- Digital Camera
- Portable
- Smart Phone
说明
- Typical Application for ADP199 is a high-side load switch designed for operation between 0.9V to 3.6V. A load switch provides power domain isolation, thereby helping to keep subsystems isolated and powered independently and enabling reduced power consumption
主要特色
-
Input Voltage0.9 to 3.6 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP199ACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 0.5A 40mOhm 4-Pin WLCSP T/R | 买入 | |