Typical Application for ADP195 Logic Controlled, High-Side Power Switch with Reverse Current Blocking
使用 Analog Devices 的 ADP195AC 的参考设计
Image
1 / 1
依据最终产品
- Audio Equipments
- Battery Powered Systems
- Digital Camera
- Portable
- Smart Phone
说明
- Typical Application for ADP195 is a high-side load switch designed for operation between 1.1V to 3.6V and protected against reverse current flow from output to input. This load switch provides power domain isolation helping extended power domain isolation
主要特色
-
Input Voltage1.1 to 3.6 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP195ACPZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 1.1A 100mOhm 6-Pin LFCSP EP T/R | 买入 | |
|
|
ADP195ACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 1.1A 100mOhm 4-Pin WLCSP T/R | 买入 | |