Typical Application for ADP1190 Integrated 500mA Load Switch with Quad Signal Switch
使用 Analog Devices 的 ADP1190 的参考设计
Image
1 / 1
依据最终产品
- Audio Equipments
- Battery Powered Systems
- Digital Camera
- Portable
- Smart Phone
说明
- Typical Application for ADP1190 is an integrated high-side load switch with four signal switches, designed for operation from 1.4V to 3.6V. This load switch provides power domain isolation for extended power battery life. The load switch is a low on-resistance P-channel MOSFET that supports up to 500 mA of continuous load current and minimizes power loss
主要特色
-
Input Voltage1.4 to 3.6 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1190ACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 0.5A 80mOhm 12-Pin WLCSP T/R | 买入 | |