Typical Application for ADM1041 Secondary-Side Controller with Current Share and Housekeeping
使用 Analog Devices 的 ADM1041 的参考设计
Image
1 / 1
依据最终产品
- Server Power Supply
- Servers
说明
- Typical Application for ADM1041 Secondary-Side Controller with Current Share and Housekeeping. The ADM1041 is a secondary-side and management IC specifically designed to minimize external component counts and to eliminate the need for manual calibration or adjustment on the secondary-side controller. The principle application of this IC is to provide voltage control, current share and housekeeping functions for single output in N+1 server power supplies
主要特色
-
Conversion TypeDC to DC
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM1041ARQZ-REEL | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 5.1V 0.1mA 400kHz 24-Pin QSOP T/R | 买入 | |
|
|
ADM1041ARQZ | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 5.1V 0.1mA 400kHz 24-Pin QSOP Tube | 买入 | |