Typical Application for ADD5205 Four-String White LED Driver
使用 Analog Devices 的 ADD5205 的参考设计
Image
1 / 1
依据最终产品
- Notebook
- Smart PCs
- Tablet
- Ultra Mobile PC
说明
- Typical Application for ADD5205 is a white LED driver for backlight applications based on high efficiency, current mode, step-up converter technology. It is designed with a 0.3 ohm internal switch and 1 MHz fixed operating frequency. The ADD5205 contains four regulated constant current sources for uniform brightness intensity. Each current source is capable of driving up to 25 mA
主要特色
-
Input Voltage2.8 to 18 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADD5205ACPZ-RL | Analog Devices | LED Drivers | LED Driver 4 Segment 3400uA Supply Current 12-Pin LFCSP EP T/R | 买入 | |