Typical Application for PWM Interface with DPWM Dimming Mode for ADD5203 White LED Driver with SMBUs and PWM Input for LCD Backlight Applications
使用 Analog Devices 的 ADD5203 的参考设计
Image
1 / 1
依据最终产品
- Displays and Monitors
- LCD Backlighting
- Notebook
- Ultra Mobile PC
说明
- Typical Application for PWM Interface with DPWM Dimming Mode for ADD5203 White LED Driver with SMBUs and PWM Input for LCD Backlight Applications. The ADD5203 is a white LED driver for backlight applications based on high efficiency, current-mode, step-up converter technology. It is designed with a 0.15 ohm, 2.9 A internal switch and a pin-adjustable operating frequency between 350 kHz and 1 MHz
主要特色
-
Input Voltage6 to 21 V
-
Output Voltage45 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADD5203ACPZ-RL | Analog Devices | LED Drivers | LED Driver 48 Segment 6500uA Supply Current 28-Pin LFCSP EP T/R | 买入 | |