Typical Application for A4447 High Voltage Step Down Regulator
使用 Allegro MicroSystems 的 A4447 的参考设计
Image
1 / 1
依据最终产品
- Industrial Applications
- Inkjet Printer
- Laser Printer
- Office Automation
- Photo Printer
- POS Terminals
- Printer Power Supply
- Tape Deck
说明
- Typical Application for the A4447 is a 2 A, high efficiency general-purpose buck regulator designed for a wide variety of applications. The output voltage is adjustable from 0.8 to 24 V, based on a resistor divider and the 0.8 V ± 2 % reference. External components include an external clamping diode, inductor, and filter capacitor. The off-time is determined by an external resistor to ground. It operates in both continuous and discontinuous modes to maintain light load regulation. An internal blanking circuit is used to filter out transients due to the reverse recovery of the external clamp diode. Typical blanking time is 200 ns
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A4447SLJTR-T | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 50V Step Down Single-Out 0.8V to 24V 2A 8-Pin SOIC N EP T/R | 买入 | |