Typical Application Schematic at VIN 5 to 16 V, 3.3 VOUT, 2 MHz for A8582 Wide Input Voltage, 2.4-MHz, 2A Synchronous Buck Regulator
使用 Allegro MicroSystems 的 A8582 的参考设计
Image
1 / 1
依据最终产品
- Automotive Audio
- GPS
- Home Theater
- Infotainment
- Telecommunication & Networking
说明
- Typical Application for the A8582 is an adjustable frequency, high output current, PWM regulator that integrates a low resistance, high-side, N-channel MOSFET. The A8582 incorporates current-mode control to provide simple compensation, excellent loop stability, and fast transient response. The A8582 utilizes external compensation to accommodate a wide range of power components to optimize transient response without sacrificing stability
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A8582KLPTR-T | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 36V Synchronous Step Down Single-Out 0.8V Automotive AEC-Q100 16-Pin TSSOP EP T/R | 买入 | |