Typical Application for A4402 Constant On-Time Buck Converter With Integrated Linear Regulator
使用 Allegro MicroSystems 的 A4402 的参考设计
Image
1 / 1
依据最终产品
- Center-Stack lighting
- Central Body Controller
- Cluster
- Distributed Power System
- Engine/Transmission Control Unit
- Industrial Control
- Infotainment
- Inkjet Printer
- Lighting Control
- Networking
- Photo Printer
- Point-of-sale Terminals
- Power Steering Control Unit
- Security System
说明
- Typical Application for the A4402 is a dual-output regulator, combining in a single package a constant on-time buck regulator and a linear regulator (LDO)-each with adjustable output voltages. It is ideal for applications that require two regulated voltages, such as in microcontroller- or DSP-based applications requiring core and I/O voltage rails
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A4402ELPTR-T | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 50V Step Down Single-Out 16-Pin TSSOP EP T/R | 买入 | |
|
|
A4402KLPTR-T | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 50V Step Down Single-Out 16-Pin TSSOP EP T/R | 买入 | |