Typical Application Circuit with Fixed Output Voltage, 1.5V for ADP1752ACPZ 0.8A, Low VIN, Low Dropout Linear Regulator
使用 Analog Devices 的 ADP1752ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Desktop Server
- DSP/FPGA/Microprocessor Supplies
- Memory Components
- Network Equipment
- Telecommunications Equipment
说明
- Typical Application Circuit with Fixed Output Voltage, 1.5V for ADP1752ACPZ 0.8A, Low VIN, Low Dropout Linear Regulator. The ADP1752/ADP1753 are low dropout (LDO) CMOS linear regulators that operate from 1.6 V to 3.6 V and provide up to 800 mA of output current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1752ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP1752ACPZ-1.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.1V 0.8A 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP1752ACPZ-1.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1V 0.8A 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP1752ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP1752ACPZ-0.75R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.75V 0.8A 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP1752ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.8A 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP1752ACPZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.8A 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP1752ACPZ-1.25R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V 0.8A 16-Pin LFCSP EP T/R | 买入 | |