Typical Application Circuit Using MCP1631 High-Speed, Pulse Width Modulator for Multi-cell Multi-Chemistry Charger
使用 Microchip Technology 的 MCP1631HV 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- LED Lighting
说明
- Typical Application Circuit Using MCP1631 High-Speed, Pulse Width Modulator for Multi-cell Multi-Chemistry Charger. The MCP1631 is a high-speed microcontroller based pulse width modulator (PWM) used to develop intelligent power systems
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 16 V
-
Output Voltage3.3|5 V
-
Output Current0.25 A
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP1631HV-330E/SS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin SSOP Tube Automotive AEC-Q100 | 买入 | |
|
|
MCP1631HV-500E/SS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin SSOP Tube Automotive AEC-Q100 | 买入 | |
|
|
MCP1631HV-500E/ST | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100 | 买入 | |
|
|
MCP1631HV-330E/ST | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100 | 买入 | |