Typical Application Circuit for MIC94165YCS 3A High-Side Load Switch with Reverse Blocking
使用 Microchip Technology 的 MIC94165YCS 的参考设计
Image
1 / 1
依据最终产品
- GPS
- Portable Instrumentation
- Portable Media Player
- Smart Phone
- Solid State Drive (SSD)
- Tablet
- Ultra Mobile PC
说明
- Typical Application Circuit for MIC94165, is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 14.5m RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shut-down features in a tiny 1.5mm x 1mm 6-ball WLCSP package
主要特色
-
Input Voltage1.7 to 5.5 V
-
Output Voltage1.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC94165YCS-TR | Microchip Technology | Power Switches | Power Switch Hi Side 1-OUT 3A 40mOhm 6-Pin WLCSP T/R | 买入 | |