Typical Application Diagram for TC115 PFM/PWM Step-Up DC/DC Converter
使用 Microchip Technology 的 TC115 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cameras
- Cellular Phone
- Pager
- Palmtops
- Power Supplies
- Video Camera
说明
- Typical Application Diagram for TC115 PFM/PWM Step-Up DC/DC Converter. The TC115 is a high-efficiency step-up DC/DC converter for small, low input voltage or batterypowered systems. This device has a start-up voltage of 0.9V and a typical supply current of 80 uA
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC115331EMTTR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 3.3V 0.14A 6-Pin(5+Tab) SOT-89 T/R | 买入 | |
|
|
TC115301EMTTR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 3V 0.14A 6-Pin(5+Tab) SOT-89 T/R | 买入 | |
|
|
TC115501EMTTR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 5V 0.14A 6-Pin(5+Tab) SOT-89 T/R | 买入 | |