Typical Application Circuit for MIC94095YMT High Side Load Switches for Consumer Applications
使用 Microchip Technology 的 MIC94095YMT 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- GPS
- Personal Digital Assistant
- Portable
- Portable Instrumentation
- Portable Media Player
- Portable Navigation System
- Ultra Mobile PC
说明
- Typical Application Circuit for MIC94095YMT, is a family of high-side load switches designed for operation from 1.7V to 5.5V input voltage. The load switch pass element is an internal 130 m-Ohm RDS(ON) P-channel MOSFET which enables the device to support up to 1.2A continuous current. Additionally, the load switch supports 1.5V logic level control and shut-down features
主要特色
-
Input Voltage1.7 to 5.5 V
-
Output Voltage1.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC94095YMT-TR | Microchip Technology | Power Switches | Power Switch Hi Side 1-OUT 1.2A 260mOhm 4-Pin TDFN EP T/R | 买入 | |