Typical Application Circuit for MC3303 Single Supply Operational Amplifier Using as a Wien Bridge Oscillator

使用 onsemi 的 MC33033DWR2G 的参考设计

供应商

onsemi
  • 应用类别
    放大器和比较器
  • 产品类别
    模拟放大

依据最终产品

  • Power Conversion

说明

  • Typical Application Circuit for MC3303 Single Supply Operational Amplifier Using as a Wien Bridge Oscillator. The MC3403 is a low cost, quad operational amplifier with true differential inputs. The device has electrical characteristics similar to the popular MC1741C. However, the MC3403 has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 36V with quiescent currents about one third of those associated with the MC1741C

主要特色

  • Number of Supplies
    Single
  • Supply Voltage
    3 to 36 V

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。