Typical Application Circuit for MC3303 Single Supply Operational Amplifier Using as a Voltage Reference
使用 onsemi 的 MC33033DWR2G 的参考设计
Image
1 / 1
依据最终产品
- Power Conversion
说明
- Typical Application Circuit for MC3303 Single Supply Operational Amplifier Using as a Voltage Reference. The MC3403 is a low cost, quad operational amplifier with true differential inputs. The device has electrical characteristics similar to the popular MC1741C. However, the MC3403 has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 36V with quiescent currents about one third of those associated with the MC1741C
主要特色
-
Number of SuppliesSingle
-
Supply Voltage3 to 36 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC33035DWR2G | onsemi | Motor Controller and Driver ICs | H-Bridge Motor Controller 24-Pin SOIC W T/R | 买入 | |