Typical Application Circuit for LTC2270CUP, 16-Bit, 20Msps Low Noise Dual ADC
使用 Analog Devices 的 LTC2270CUP 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Medical Imaging
- Portable Instrumentation
- Software Defined Radio
说明
- Typical Application Circuit for LTC2270CUP, 16-Bit, 20Msps Low Noise Dual ADC. The LTC2270 is a two-channel simultaneous sampling 16-bit A/D converter designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding applications with AC performance that includes 84.1dB SNR and 99dB spurious free dynamic range (SFDR)
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate20M SPS
-
Number of Channels2CH
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2270CUP#PBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 20Msps 16-bit Parallel 64-Pin QFN EP Tube | 买入 | |
|
|
LTC2270CUP#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 20Msps 16-bit Parallel 64-Pin QFN EP T/R | 买入 | |