TPS92510EVM-011, Evaluation Board for 1.5-A, Constant-Current, Non-Synchronous Buck Converter for High-Brightness LEDs with Integrated thermal Foldback
使用 Texas Instruments 的 TPS92510DGQ 的参考设计
Image
1 / 3
依据最终产品
- CCFL Emergency Lighting
- Illumination
- Industrial LED Lighting
- LED Bulb
- Street LED Lighting
说明
- TPS92510EVM-011, Evaluation Module provides a high-brightness LED driver based on the TPS92510. The EVM is designed to operate from a nominal 48 VDC 10% input voltage source. This input voltage range is typical for input supplies derived from AC/DC sources. The EVM provides an output current of 740mA with an output voltage sufficient to drive four to ten off board LEDs
主要特色
-
Output Voltage13.8 to 38.4 V
-
Output Current0.74 A
-
Number of Derived Elements4 to 10
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS92518 | Texas Instruments | LED Drivers | LED Driver 2 Segment 400uA Supply Current 10-Pin HVSSOP EP Tube | 买入 | |
|
|
TPS92510DGQ | Texas Instruments | LED Drivers | LED Driver 2 Segment 400uA Supply Current 10-Pin HVSSOP EP Tube | 买入 | |
|
|
TPS92510DGQR | Texas Instruments | LED Drivers | LED Driver 2 Segment 400uA Supply Current 10-Pin HVSSOP EP T/R | 买入 | |