LM3405A-REF, LM3405A Reference Design for MR16 LED Bulb, 600mA

使用 Texas Instruments 的 LM3405A 的参考设计

供应商

Texas Instruments
  • 应用类别
    照明
  • 产品类别
    高亮度发光二极管驱动器

依据最终产品

  • Flashlight
  • High-Brightness LED Driver
  • Industrial LED Lighting

说明

  • LM3405A-REF, LM3405A Reference Design for the LED driver has been used for this design. It is a current mode control buck switching regulator designed to provide a simple, high efficiency solution for driving high power LEDs (Typical Vf = 3.8V). With a 0.205V reference voltage feedback control to minimize power dissipation, an external resistor sets the current as needed for driving various types of LEDs. The LM3405A uses internal compensation offering ease of use and predictable, high performance regulation over a wide range of operating conditions. Additional features include user accessible EN/DIM pin for enabling and PWM dimming of LEDs, thermal shut-down, cycle-by-cycle current limit and over-current protection

主要特色

  • Input Voltage
    10.8 to 13.2 V
  • Output Voltage
    3.8 V
  • Output Current
    0.6 A
  • Output Power
    1 W
  • Number of Derived Elements
    1

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。